Part Details for NTE1395 by NTE Electronics Inc
Overview of NTE1395 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NTE1395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2855
|
Newark | Stereo/Audio Ic |Nte Electronics NTE1395 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Integrated Circuit Dual 5.8W/channel Audio Power AMP 12-lead SIP Vcc=18V RoHS: Compliant |
4 In Stock |
|
$5.5800 / $9.2000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | CONSUMER IC, DUAL AUDIO POWER AMPLIFIER, 5.8W/CH | 5 |
|
$7.9464 / $10.8360 | Buy Now |
|
Quest Components | CONSUMER IC, DUAL AUDIO POWER AMPLIFIER, 5.8W/CH | 3 |
|
$6.2663 / $12.5325 | Buy Now |
|
Quest Components | CONSUMER IC, DUAL AUDIO POWER AMPLIFIER, 5.8W/CH | 1 |
|
$14.0000 | Buy Now |