Part Details for NTE1378 by NTE Electronics Inc
Overview of NTE1378 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE1378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit 10 Watt Audio Power AMP 5-lead TO-220 Vcc=+/-15V RoHS: Compliant |
9 In Stock |
|
$5.1600 / $7.8900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | AUDIO AMPLIFIER, 12W, 1 CHANNEL(S), 1 FUNC, PZFM5 | 9 |
|
$5.7938 / $11.5875 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 12W, 1 CHANNEL(S), 1 FUNC, PZFM5 | 1 |
|
$15.0000 | Buy Now |
Part Details for NTE1378
NTE1378 CAD Models
NTE1378 Part Data Attributes
|
NTE1378
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1378
NTE Electronics Inc
Audio Amplifier, 12W, 1 Channel(s), 1 Func, PZFM5, TO-220, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 140 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T5 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Power-Nom | 12 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |