Part Details for NTE1337 by NTE Electronics Inc
Overview of NTE1337 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2821
|
Newark | Ic, Output Power X Channels @ Load:100W X 1 @ 8Ohm, Audio Amplifier Type:-, No. Of Channels:-, Supply Voltage Range:-, Ic Case/Package:Module, No. Of Pins:10Pins, Load Impedance:-, Output Type:1 X Mono, Ic Mounting:Through Hole |Nte Electronics NTE1337 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |