NTE1333
NTE Electronics Inc
Description: Audio Amplifier, 40W, 1 Channel(s), 1 Func,

Overview of NTE1333 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for NTE1333 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
Quest Components AUDIO AMPLIFIER, 40W, 1 CHANNEL(S), 1 FUNC 4
  • 1 $19.5000
$19.5000 Buy Now

CAD Models for NTE1333 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE1333 by NTE Electronics Inc

NTE1333
NTE Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Gain
36.7 dB
Harmonic Distortion
0.1%
JESD-30 Code
R-XSMA-T10
Number of Channels
1
Number of Functions
1
Number of Terminals
10
Output Power-Nom
40 W
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Current-Max
80 mA
Supply Voltage-Max (Vsup)
33 V
Supply Voltage-Min (Vsup)
33 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. NTE1333
    NTE Electronics Inc
    Audio Amplifier, 40W, 1 Channel(s), 1 Func,
    VS

Related Parts for NTE1333

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE1333 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE1333 by NTE Electronics Inc

  • Please alert me when NTE1333 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTE1333 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE1333 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTE1333 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE1333.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE1333 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: