Part Details for NTE1295 by NTE Electronics Inc
Overview of NTE1295 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE1295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit TV Signal Processor 18-lead DIP RoHS: Compliant |
1 In Stock |
|
$2.6000 / $4.2800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$6.0000 | Buy Now | |
|
Master Electronics | Integrated Circuit TV Signal Processor 18-lead DIP RoHS: Compliant |
1 In Stock |
|
$2.6000 / $4.2800 | Buy Now |
Part Details for NTE1295
NTE1295 CAD Models
NTE1295 Part Data Attributes
|
NTE1295
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1295
NTE Electronics Inc
Horiz/Vert Deflection IC, PDIP18, DIP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for NTE1295
This table gives cross-reference parts and alternative options found for NTE1295. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1295, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1683 | Horiz/Vert Deflection IC, PDIP18, DIP-18 | NTE Electronics Inc | NTE1295 vs NTE1683 |
HA11423 | Horiz/Vert Deflection IC, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | NTE1295 vs HA11423 |
HA11423MP | Horiz/Vert Deflection IC, PQFP18, PLASTIC, QFI-18 | Hitachi Ltd | NTE1295 vs HA11423MP |
NTE7084 | Horiz/Vert Deflection IC, PDIP18, | NTE Electronics Inc | NTE1295 vs NTE7084 |
HA11441MP | Horiz/Vert Deflection IC, PQFP18, PLASTIC, QFI-18 | Hitachi Ltd | NTE1295 vs HA11441MP |
LA7820 | Horiz/Vert Deflection IC, PDIP18, DIP-18 | SANYO Electric Co Ltd | NTE1295 vs LA7820 |
TDA2579CN | IC HORIZ/VERT DEFLECTION IC, PDIP18, Deflection IC | NXP Semiconductors | NTE1295 vs TDA2579CN |
TDA2595N | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102CS, DIP-18, Deflection IC | NXP Semiconductors | NTE1295 vs TDA2595N |