Part Details for NTE128P by NTE Electronics Inc
Overview of NTE128P by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE128P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0915
|
Newark | Transistor, Bipolar, Npn, 80V, 1A, To-237-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:2W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nte Electronics NTE128P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE128P-ND
|
DigiKey | TRANS NPN 80V 1A TO237 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 100V IC-1A TO-237 Audio Output Video Driver RoHS: Compliant |
42 In Stock |
|
$2.3200 / $3.5700 | Buy Now |
DISTI #
65013355
|
Verical | Trans GP BJT NPN 80V 1A 3-Pin TO-237 RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 40 |
|
$3.2760 / $4.6410 | Buy Now |
|
Quest Components | 160 |
|
$4.0064 / $6.4968 | Buy Now | |
DISTI #
NTE128P
|
TME | Transistor: NPN, bipolar, 80V, 1A, 2W, TO237 Min Qty: 1 | 0 |
|
$2.7500 / $3.8400 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 100V IC-1A TO-237 Audio Output Video Driver RoHS: Compliant |
42 In Stock |
|
$2.3200 / $3.5700 | Buy Now |
Part Details for NTE128P
NTE128P CAD Models
NTE128P Part Data Attributes
|
NTE128P
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE128P
NTE Electronics Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-237AA, TO-237, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-237 | |
Package Description | TO-237, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-237AA | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for NTE128P
This table gives cross-reference parts and alternative options found for NTE128P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE128P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZT181 | Small Signal Bipolar Transistor, 0.5A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | Zetex / Diodes Inc | NTE128P vs ZT181 |
TN3440AD27Z | Small Signal Bipolar Transistor, 0.1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AE | Fairchild Semiconductor Corporation | NTE128P vs TN3440AD27Z |
TIS112 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | NTE128P vs TIS112 |
JC558B | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | NTE128P vs JC558B |
MPS2714 | Small Signal Bipolar Transistor, 0.1A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | NTE128P vs MPS2714 |
BC546BZL1 | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | NTE128P vs BC546BZL1 |
BC368-25-BP | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | NTE128P vs BC368-25-BP |
MPSA56{OPTION18} | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | NTE128P vs MPSA56{OPTION18} |
PN2905 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | NTE128P vs PN2905 |
MPSD05 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Micro Electronics Corporation | NTE128P vs MPSD05 |