NTE1242
NTE Electronics Inc
Description: Consumer Circuit, PDIP16,

Overview of NTE1242 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for NTE1242 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ
Bristol Electronics   1
RFQ
Quest Components   1
  • 1 $11.1090
  • 2 $9.2575
$9.2575 / $11.1090 Buy Now

CAD Models for NTE1242 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE1242 by NTE Electronics Inc

NTE1242
NTE Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Package Description
DIP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDIP-T16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
34 mA
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
NO
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. NTE1242
    NTE Electronics Inc
    Consumer Circuit, PDIP16,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE1242 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE1242 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE1242 would you like to use for your alert(s)?
  • Please alert me when NTE1242 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE1242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE1242 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE1242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE1242.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE1242 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: