Part Details for NTE123AP-5 by NTE Electronics Inc
Overview of NTE123AP-5 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE123AP-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE123AP-5-ND
|
DigiKey | TRANS NPN 40V 0.6A TO92 5PK Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$3.8700 / $4.6600 | Buy Now |
Part Details for NTE123AP-5
NTE123AP-5 CAD Models
NTE123AP-5 Part Data Attributes:
|
NTE123AP-5
NTE Electronics Inc
Buy Now
|
Compare Parts:
NTE123AP-5
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |