Part Details for NTE1237 by NTE Electronics Inc
Overview of NTE1237 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE1237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2747
|
Newark | Radio Receiver Ic |Nte Electronics NTE1237 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Integrated Circuit AM Receiver Subsystem W/audio Stage 14-lead DIP Vcc=18V |
4 In Stock |
|
$2.8600 / $4.7100 | Buy Now |
|
Quest Components | AUDIO SINGLE CHIP RECEIVER, AM, PDIP14 | 2 |
|
$4.2750 / $6.4125 | Buy Now |
|
Master Electronics | Integrated Circuit AM Receiver Subsystem W/audio Stage 14-lead DIP Vcc=18V |
4 In Stock |
|
$2.8600 / $4.7100 | Buy Now |
Part Details for NTE1237
NTE1237 CAD Models
NTE1237 Part Data Attributes:
|
NTE1237
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1237
NTE Electronics Inc
Audio Single Chip Receiver, AM, PDIP14, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM | |
Harmonic Distortion | 2.5% | |
JESD-30 Code | R-PDIP-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (AM) | 170 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |