Part Details for NTE121MP by NTE Electronics Inc
Overview of NTE121MP by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NTE121MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2722
|
Newark | Transistor, bjt, pair, pnp,30V V(Br)Ceo,5A I(C),to-3 |Nte Electronics NTE121MP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Matched Pair Of NTE121 |
1 In Stock |
|
$40.7200 / $59.5100 | Buy Now |
|
Master Electronics | Matched Pair Of NTE121 |
1 In Stock |
|
$40.7200 / $59.5100 | Buy Now |
Part Details for NTE121MP
NTE121MP CAD Models
NTE121MP Part Data Attributes:
|
NTE121MP
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE121MP
NTE Electronics Inc
Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 2-Element, PNP, Germanium, TO-3, Metal, 2 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | MATCHED PAIR OF NTE121 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 106 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 0.004 MHz |