Part Details for NTE1212MC by Murata Manufacturing Co Ltd
Overview of NTE1212MC by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1212MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE1212MC
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.083A 1W 8-Pin SMD Tube - Rail/Tube (Alt: NTE1212MC) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$6.2745 | Buy Now |
DISTI #
580-NTE1212MC
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 12-12V SINGLE 1KV DC/DC RoHS: Compliant | 719 |
|
$6.7200 / $7.9500 | Buy Now |
DISTI #
NTE1212MC
|
TTI | Isolated DC/DC Converters - SMD 1W 12-12V SINGLE 1KV DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 144 In Stock |
|
$6.6600 / $7.8700 | Buy Now |
|
ComSIT USA | Isolated 1W Single Output SM DC-DC Converter DC-DC Regulated Power Supply Module, 1 Output, 0.996W, Hybrid RoHS: Compliant |
|
|
RFQ | |
DISTI #
NTE1212MC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NTE1212MC
|
Avnet Abacus | Module DC-DC 1-OUT 12V 0.083A 1W 8-Pin SMD Tube (Alt: NTE1212MC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks, 0 Days | Abacus - 70 |
|
Buy Now |
Part Details for NTE1212MC
NTE1212MC CAD Models
NTE1212MC Part Data Attributes
|
NTE1212MC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NTE1212MC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 0.996W, Hybrid, PACKAGE-14/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-14/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G8 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 7.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Total Power Output-Max | 0.996 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NTE1212MC
This table gives cross-reference parts and alternative options found for NTE1212MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1212MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTE1212M | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-14 | NTE1212MC vs NTE1212M |
MTU1S1212MC-R | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE-5 | NTE1212MC vs MTU1S1212MC-R |
MTU1S1212MC-R | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE-5 | NTE1212MC vs MTU1S1212MC-R |
MTU1S1212MC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | NTE1212MC vs MTU1S1212MC |