There are no models available for this part yet.
Overview of NTE1205MC by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE1205MC by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K3407
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 200Ma, 5V, Power Supply Applications:Ite, Dc/Dc Converter Type:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma Rohs Compliant: Yes |Murata Power Solutions NTE1205MC RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $8.5700 | Buy Now | |
DISTI #
811-1685-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 15 Weeks Container: Tube |
388 In Stock |
|
$5.8800 / $7.9500 | Buy Now | |
DISTI #
E54:1762_00186982
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 8-Pin SMD Tube Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks Date Code: 2423 | Europe - 280 |
|
$5.4330 | Buy Now | |
Future Electronics | NTE Series 1 W 12 Vin Single Output 5 V Isolated SMT DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$6.1600 / $6.2600 | Buy Now | ||
DISTI #
NTE1205MC
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 1 | 65 |
|
$5.2000 / $6.9300 | Buy Now | |
DISTI #
000000000001466378
|
Sager | Isolated DC/DC Converters - SMD 1W 12-5V SINGLE 1KV DC/DC Min Qty: 1 | 255 |
|
$5.8900 / $6.2700 | Buy Now |
CAD Models for NTE1205MC by Murata Power Solutions
Related Parts for NTE1205MC
-
MSP430FR5959IDAMicrocontrollers
-
NTE1212MCOther Analog ICs
-
AD7688BRMZAnalog to Digital Converters
-
ISL8022IRZSwitching Regulator or Controllers
-
OPA2277UAOperational Amplifiers
-
MAX504ESDDigital to Analog Converters
-
L298HNPeripheral Drivers
-
MAX202CDRLine Driver or Receivers
-
APX803L-46SA-7Power Management Circuits