Part Details for NTE1060 by NTE Electronics Inc
Overview of NTE1060 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NTE1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit AM-RF Amp/mixer/oscillator 16-lead DIP Vcc=9.5V Max |
2 In Stock |
|
$4.1600 / $6.8400 | Buy Now |
DISTI #
NTE1060
|
TME | IC: amplifier, 9.5VDC, DIP16, 40mA Min Qty: 1 | 0 |
|
$5.1300 / $6.4500 | RFQ |
|
Master Electronics | Integrated Circuit AM-RF Amp/mixer/oscillator 16-lead DIP Vcc=9.5V Max |
2 In Stock |
|
$4.1600 / $6.8400 | Buy Now |
Part Details for NTE1060
NTE1060 CAD Models
NTE1060 Part Data Attributes:
|
NTE1060
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1060
NTE Electronics Inc
Audio Tuner, 1-Band, PDIP16,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDIP-T16 | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for NTE1060
This table gives cross-reference parts and alternative options found for NTE1060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA2297D | Audio Tuner, 1-Band, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | NTE1060 vs KA2297D |
CXA1355L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, PLASTIC, SZIP-16 | Sony Semiconductor | NTE1060 vs CXA1355L |
TA1284FN | IC 2-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | NTE1060 vs TA1284FN |
TDA5630BTD-T | IC 2-BAND, VIDEO TUNER, PDSO16, Tuner IC | NXP Semiconductors | NTE1060 vs TDA5630BTD-T |
TA1281F | IC 3-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | NTE1060 vs TA1281F |
CXA1695L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, EIAJ, PLASTIC, SZIP-16 | Sony Semiconductor | NTE1060 vs CXA1695L |
LA1175M | Audio Tuner, 1-Band, PDSO16, MFP-16 | SANYO Electric Co Ltd | NTE1060 vs LA1175M |
TDA5630BTD | IC 2-BAND, VIDEO TUNER, PDSO16, Tuner IC | NXP Semiconductors | NTE1060 vs TDA5630BTD |
NJM2531AV | Video Tuner, PDSO16, SSOP-16 | New Japan Radio Co Ltd | NTE1060 vs NJM2531AV |
RFFC0085SR | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Qorvo | NTE1060 vs RFFC0085SR |