Part Details for NTE100 by NTE Electronics Inc
Overview of NTE100 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for NTE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2578
|
Newark | Bipolar Transistor, Pnp, -24V, To-5, Transistor Polarity:Pnp, Collector Emitter Voltage Max:24V, Continuous Collector Current:100Ma, Power Dissipation:150Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:-Rohs Compliant: Yes |Nte Electronics NTE100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor Germaniun PNP Oscillator/mixer medium speed Switch TO-5 25volt 0.100A Comp to NTE101 RoHS: Compliant |
1 In Stock |
|
$3.6000 / $5.8200 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 100 mA, 24 V, PNP, Ge, SMALL SIGNAL TRANSISTOR, TO5 | 15 |
|
$6.1200 / $12.2400 | Buy Now |
|
Quest Components | 100 mA, 24 V, PNP, Ge, SMALL SIGNAL TRANSISTOR, TO5 | 5 |
|
$7.0686 / $9.6390 | Buy Now |
DISTI #
NTE100
|
TME | Transistor: PNP, bipolar, germanium, 24V, 100mA, 150mW, TO5 Min Qty: 1 | 11 |
|
$4.5900 / $5.7800 | Buy Now |
Part Details for NTE100
NTE100 CAD Models
NTE100 Part Data Attributes
|
NTE100
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE100
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.1A I(C), 24V V(BR)CEO, 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 24 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 24 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 5 MHz |