Part Details for NTE0512MC by Murata Power Solutions
Results Overview of NTE0512MC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE0512MC Information
NTE0512MC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NTE0512MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3403
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 83Ma, 12V, Power Supply Applications:Ite, Dc/Dc Converter Typ... more RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $8.5700 | Buy Now |
DISTI #
811-1683-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
162 In Stock |
|
$5.8800 / $7.9500 | Buy Now |
|
Future Electronics | NTE Series 1 W Single Output 12 V Isolated Surface Mount DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$5.9300 / $6.0200 | Buy Now |
DISTI #
NTE0512MC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 12VDC, Iout: 83mA, SMT Min Qty: 1 | 35 |
|
$4.8600 / $7.3400 | Buy Now |
DISTI #
000000000001466374
|
Sager | Isolated DC/DC Converters - SMD 1W 5-12V SINGLE 1KV DC/DC Min Qty: 1 | 80 |
|
$6.4100 / $7.0800 | Buy Now |
Part Details for NTE0512MC
NTE0512MC CAD Models
NTE0512MC Part Data Attributes
|
NTE0512MC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NTE0512MC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G8 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 7.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NTE0512MC
This table gives cross-reference parts and alternative options found for NTE0512MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE0512MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTE0512M-R | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, | NTE0512MC vs NTE0512M-R |