Part Details for NTE0506MC by Murata Power Solutions
Overview of NTE0506MC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE0506MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M5369
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 167Ma, 6V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:6V, Output Current - Output 1:167Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NTE0506MC Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $8.5700 | Buy Now |
DISTI #
811-1681-5-ND
|
DigiKey | DC DC CONVERTER 6V 1W Min Qty: 1 Lead time: 15 Weeks Container: Tube |
373 In Stock |
|
$5.8800 / $7.9500 | Buy Now |
|
Future Electronics | NTE Series 1 W 5 V Input 6 V Output Isolated Surface Mount DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks Container: Tube | 35Tube |
|
$5.7600 / $5.8700 | Buy Now |
|
Future Electronics | NTE Series 1 W 5 V Input 6 V Output Isolated Surface Mount DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$5.7600 / $5.8700 | Buy Now |
DISTI #
NTE0506MC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 6VDC, Iout: 167mA, SMT, NTE Min Qty: 1 | 8 |
|
$4.6700 / $5.5400 | Buy Now |
DISTI #
000000000002445412
|
Sager | Isolated DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC Min Qty: 1 | 465 |
|
$6.4100 / $7.0800 | Buy Now |