Part Details for NTE0505M by Murata Power Solutions
Overview of NTE0505M by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTE0505M
NTE0505M CAD Models
NTE0505M Part Data Attributes
|
NTE0505M
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NTE0505M
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Part Package Code | MODULE | |
Package Description | SMD-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.625 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NTE0505M
This table gives cross-reference parts and alternative options found for NTE0505M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE0505M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTE0505ME | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, | NTE0505M vs NTE0505ME |
NTE0505M | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, | NTE0505M vs NTE0505M |
NTE0505ME-R | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | NTE0505M vs NTE0505ME-R |
NTE0505M-R | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, | NTE0505M vs NTE0505M-R |
NTE0505M-R | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-14 | NTE0505M vs NTE0505M-R |
HPR100W/H | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SMD-14/13 | NTE0505M vs HPR100W/H |
NTE0505ME-R | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, | NTE0505M vs NTE0505ME-R |
HPR100W | Burr-Brown Corp | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 0.75W, Hybrid, | NTE0505M vs HPR100W |