There are no models available for this part yet.
Overview of NTE0312MC-R by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Electronic Manufacturing
Price & Stock for NTE0312MC-R by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTE0312MC-R
|
Avnet Abacus | Module DC-DC 1-OUT 12V 0.083A 1W 8-Pin SMD T/R (Alt: NTE0312MC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NTE0312MC-R by Murata Manufacturing Co Ltd
Part Data Attributes for NTE0312MC-R by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
PACKAGE-14/8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
3.63 V
|
Input Voltage-Min
|
2.97 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-PDMA-G8
|
JESD-609 Code
|
e4
|
Load Regulation-Max
|
14%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.083 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8/14,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Gold (Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for NTE0312MC-R
This table gives cross-reference parts and alternative options found for NTE0312MC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE0312MC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE0312MC | DC-DC Regulated Power Supply Module, 1 Output, 0.996W, Hybrid, PACKAGE-14/8 | Murata Manufacturing Co Ltd | NTE0312MC-R vs NTE0312MC |
Related Parts for NTE0312MC-R
-
NTE0315MCOther Analog ICs
-
NTE2051Analog to Digital Converters
-
NTE987SMOperational Amplifiers
-
NTB23N03RT4Power Field-Effect Transistors
-
NTE1924Linear Regulator ICs
-
NTE7043PMotion Control Electronics
-
NTE1674Other Consumer ICs
-
NTE6064Rectifier Diodes
-
NVTJD4001NT2GSmall Signal Field-Effect Transistors