Part Details for NTD85N02R-001 by onsemi
Overview of NTD85N02R-001 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD85N02R-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.3150 / $0.5250 | Buy Now | |
|
Rochester Electronics | 85A, 24V, 0.0052ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 37921 |
|
$0.1473 / $0.1733 | Buy Now |
Part Details for NTD85N02R-001
NTD85N02R-001 CAD Models
NTD85N02R-001 Part Data Attributes
|
NTD85N02R-001
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD85N02R-001
onsemi
85A, 24V, 0.0052ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D, IPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369D | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 85 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 24 V | |
Drain Current-Max (ID) | 85 A | |
Drain-source On Resistance-Max | 0.0052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Pulsed Drain Current-Max (IDM) | 192 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD85N02R-001
This table gives cross-reference parts and alternative options found for NTD85N02R-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD85N02R-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD85N02R-1G | Power MOSFET 24V 85A 5.2 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD85N02R-001 vs NTD85N02R-1G |
NTD85N02R-001 | 85A, 24V, 0.0052ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D, IPAK-3 | Rochester Electronics LLC | NTD85N02R-001 vs NTD85N02R-001 |