There are no models available for this part yet.
Overview of NTD78N03R-035 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTD78N03R-035 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK0917
|
Newark | Ntd78N03R-035, Single Mosfets |Onsemi NTD78N03R-035 RoHS: Not Compliant Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now | |
DISTI #
2156-NTD78N03R-035-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2700 In Stock |
|
$0.2100 | Buy Now | |
DISTI #
NTD78N03R-035
|
Avnet Americas | - Rail/Tube (Alt: NTD78N03R-035) RoHS: Not Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2700 Partner Stock |
|
$0.1838 / $0.2193 | Buy Now | |
Rochester Electronics | NTD78N03R - 11.3A, 25V, 0.009ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2700 |
|
$0.1837 / $0.2161 | Buy Now |
CAD Models for NTD78N03R-035 by onsemi
Part Data Attributes for NTD78N03R-035 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
3 IPAK, Straight Lead
|
Package Description
|
369D-01, DPAK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
369AC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Avalanche Energy Rating (Eas)
|
75 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
25 V
|
Drain Current-Max (ID)
|
11.3 A
|
Drain-source On Resistance-Max
|
0.009 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
98 A
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NTD78N03R-035
This table gives cross-reference parts and alternative options found for NTD78N03R-035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD78N03R-035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD78N03R-001 | Power MOSFET 25V 78A 6 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD78N03R-035 vs NTD78N03R-001 |
Related Parts for NTD78N03R-035
-
NTD20N06Power Field-Effect Transistors
-
NX2147CMTRSwitching Regulator or Controllers
-
NTE4151PT1GSmall Signal Field-Effect Transistors
-
NRVB1H100SFT3GRectifier Diodes
-
NTE1171Operational Amplifiers
-
NTE4934Transient Suppressors
-
NTE2369Small Signal Bipolar Transistors
-
NTB0104BQ-Q100XBus Driver/Transceivers
-
NMV0515SACPower Supply Modules