NTD78N03R-001
onsemi
Description: Power MOSFET 25V 78A 6 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE

Overview of NTD78N03R-001 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTD78N03R-001 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK0916
Newark Ntd78N03R-001, Single Mosfets |Onsemi NTD78N03R-001 RoHS: Not Compliant Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2470
  • 2,500 $0.2010
  • 10,000 $0.1940
$0.1940 / $0.2470 Buy Now
DISTI # 2156-NTD78N03R-001-ND
DigiKey N-CHANNEL POWER MOSFET Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2775
In Stock
  • 1,402 $0.2100
$0.2100 Buy Now
DISTI # NTD78N03R-001
Avnet Americas - Rail/Tube (Alt: NTD78N03R-001) RoHS: Not Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 2775 Partner Stock
  • 1,687 $0.2193
  • 1,700 $0.2134
  • 3,400 $0.2075
  • 8,500 $0.2016
  • 17,000 $0.1956
  • 85,000 $0.1897
  • 170,000 $0.1838
$0.1838 / $0.2193 Buy Now
Rochester Electronics NTD78N03R - 11.3A, 25V, 0.009ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 2775
  • 1 $0.2161
  • 25 $0.2118
  • 100 $0.2031
  • 500 $0.1945
  • 1,000 $0.1837
$0.1837 / $0.2161 Buy Now

CAD Models for NTD78N03R-001 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTD78N03R-001 by onsemi

NTD78N03R-001
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DPAK INSERTION MOUNT
Package Description
369C-01, DPAK-3/2
Pin Count
4
Manufacturer Package Code
369
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
75 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
25 V
Drain Current-Max (ID)
11.3 A
Drain-source On Resistance-Max
0.009 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
98 A
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NTD78N03R-001
    onsemi
    Power MOSFET 25V 78A 6 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE
    VS

Related Parts for NTD78N03R-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTD78N03R-001 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTD78N03R-001 by onsemi

Select Manufacturer
Which Manufacturer of NTD78N03R-001 would you like to use for your alert(s)?
  • Please alert me when NTD78N03R-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTD78N03R-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTD78N03R-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTD78N03R-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTD78N03R-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTD78N03R-001 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: