Part Details for NTD6416ANL-1G by onsemi
Overview of NTD6416ANL-1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD6416ANL-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S541900451005
|
Chip1Stop | Trans MOSFET N-CH 100V 19A 3-Pin(3+Tab) IPAK Tube RoHS: Compliant | 105 |
|
$1.2500 / $2.5500 | Buy Now |
Part Details for NTD6416ANL-1G
NTD6416ANL-1G CAD Models
NTD6416ANL-1G Part Data Attributes
|
NTD6416ANL-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD6416ANL-1G
onsemi
Single N-Channel Logic Level Power MOSFET 100V, 19A, 74mΩ, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK INSERTION MOUNT | |
Package Description | IPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.074 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD6416ANL-1G
This table gives cross-reference parts and alternative options found for NTD6416ANL-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD6416ANL-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4965N-1G | Single N-Channel Power MOSFET 30V, 68A, 4.7mΩ, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD6416ANL-1G vs NTD4965N-1G |
NTD4960N-1G | Power MOSFET 30V 55A 8 mohm Single N Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD6416ANL-1G vs NTD4960N-1G |
NTD4963NT4G | Power MOSFET 30V 44A 9.6 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD6416ANL-1G vs NTD4963NT4G |
NTD4963N-1G | Power MOSFET 30V 44A 9.6 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD6416ANL-1G vs NTD4963N-1G |
NTD65N03R-35G | Power MOSFET 25V 65A 8.4 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD6416ANL-1G vs NTD65N03R-35G |
NTD4960N-35G | Power MOSFET 30V 55A 8 mohm Single N Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD6416ANL-1G vs NTD4960N-35G |
NTD4959NH-35G | TRANSISTOR 9 A, 30 V, 0.0125 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AD-01, IPAK-3, FET General Purpose Power | onsemi | NTD6416ANL-1G vs NTD4959NH-35G |
NTD4963N-35G | Power MOSFET 30V 44A 9.6 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD6416ANL-1G vs NTD4963N-35G |
NTD4860N-35G | Single N-Channel Power MOSFET 25V, 65A, 7.5mΩ, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD6416ANL-1G vs NTD4860N-35G |
NTD4810NH-35G | 10.8A, 30V, 0.0167ohm, N-CHANNEL, Si, POWER, MOSFET, IPAK, CASE 369D, 3 PIN | onsemi | NTD6416ANL-1G vs NTD4810NH-35G |