-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 30V, 79A, 3.7mΩ, 3.5 mm IPAK, Straight Lead, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0861
|
Newark | Ntd4904N-35G, Single Mosfets |Onsemi NTD4904N-35G Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.4930 | Buy Now |
DISTI #
NTD4904N-35G
|
Avnet Americas | Trans MOSFET N-CH 30V 17.8A 3-Pin(3+Tab) IPAK Rail - Rail/Tube (Alt: NTD4904N-35G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 14025 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
|
Rochester Electronics | NTD4904N - Power Field-Effect Transistor, 13A, 30V, 0.0055ohm, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22250 |
|
$0.3191 / $0.3754 | Buy Now |
DISTI #
NTD4904N-35G
|
Avnet Americas | Trans MOSFET N-CH 30V 17.8A 3-Pin(3+Tab) IPAK Rail - Rail/Tube (Alt: NTD4904N-35G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 14025 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 79A SGL IPAK | 25800 |
|
RFQ | |
DISTI #
4184788
|
Farnell | NTD4904N-35G, SINGLE MOSFETS RoHS: Compliant Min Qty: 975 Lead time: 3 Weeks, 1 Days Container: Each | 22250 |
|
$0.5184 | Buy Now |
|
Flip Electronics | Stock, ship today | 14025 |
|
$0.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD4904N-35G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4904N-35G
onsemi
Single N-Channel Power MOSFET 30V, 79A, 3.7mΩ, 3.5 mm IPAK, Straight Lead, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3.5 mm IPAK, Straight Lead | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 68.4 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.0055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 316 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTD4904N-35G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4904N-35G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD78N03-35 | 11.4A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | NTD4904N-35G vs NTD78N03-35 |
NTD4855N-1G | Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4904N-35G vs NTD4855N-1G |
FDD8870 | N-Channel PowerTrench® MOSFET 30V, 160A, 3.9mΩ, 2500-REEL | onsemi | NTD4904N-35G vs FDD8870 |
NTD4804NT4G | Single N-Channel Power MOSFET 30V, 117A, 4mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4904N-35G vs NTD4804NT4G |
NTD4854NT4G | Power MOSFET 25 V, 124 A, Single N-Channel, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4904N-35G vs NTD4854NT4G |
NTD4904NT4G | Single N-Channel Power MOSFET 30V, 79A, 3.7mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4904N-35G vs NTD4904NT4G |
FDD8870_NL | Power Field-Effect Transistor, 21A I(D), 30V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | NTD4904N-35G vs FDD8870_NL |
NTD78N03-35G | Power MOSFET 25V 78A 6 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4904N-35G vs NTD78N03-35G |
NTD4804N-35G | Single N-Channel Power MOSFET 30V, 117A, 4mΩ, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4904N-35G vs NTD4804N-35G |
NTD4855N-35G | Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4904N-35G vs NTD4855N-35G |