Part Details for NTD4854N-35G by onsemi
Overview of NTD4854N-35G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTD4854N-35G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0830
|
Newark | Ntd4854N-35G, Single Mosfets |Onsemi NTD4854N-35G Min Qty: 790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.6130 | Buy Now |
|
Rochester Electronics | NTD4854N - 15.7A, 25V, 0.0047ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4950 |
|
$0.3964 / $0.4664 | Buy Now |
DISTI #
4184756
|
Farnell | NTD4854N-35G, SINGLE MOSFETS RoHS: Compliant Min Qty: 825 Lead time: 3 Weeks, 1 Days Container: Each | 4950 |
|
$0.6435 | Buy Now |
Part Details for NTD4854N-35G
NTD4854N-35G CAD Models
NTD4854N-35G Part Data Attributes:
|
NTD4854N-35G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4854N-35G
onsemi
Power MOSFET 25 V, 124 A, Single N-Channel, 3.5 mm IPAK, Straight Lead, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3.5 mm IPAK, Straight Lead | |
Package Description | LEAD FREE, CASE 369AC-01, 3 IPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 338 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 15.7 A | |
Drain-source On Resistance-Max | 0.0047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 93.75 W | |
Pulsed Drain Current-Max (IDM) | 225 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4854N-35G
This table gives cross-reference parts and alternative options found for NTD4854N-35G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4854N-35G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD78N03-35 | 11.4A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | NTD4854N-35G vs NTD78N03-35 |
NTD4855N-1G | Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4854N-35G vs NTD4855N-1G |
FDD8870 | N-Channel PowerTrench® MOSFET 30V, 160A, 3.9mΩ, 2500-REEL | onsemi | NTD4854N-35G vs FDD8870 |
NTD4804NT4G | Single N-Channel Power MOSFET 30V, 117A, 4mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4854N-35G vs NTD4804NT4G |
NTD4854NT4G | Power MOSFET 25 V, 124 A, Single N-Channel, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4854N-35G vs NTD4854NT4G |
NTD4904NT4G | Single N-Channel Power MOSFET 30V, 79A, 3.7mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4854N-35G vs NTD4904NT4G |
FDD8870_NL | Power Field-Effect Transistor, 21A I(D), 30V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | NTD4854N-35G vs FDD8870_NL |
NTD78N03-35G | Power MOSFET 25V 78A 6 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4854N-35G vs NTD78N03-35G |
NTD4804N-35G | Single N-Channel Power MOSFET 30V, 117A, 4mΩ, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4854N-35G vs NTD4804N-35G |
NTD4855N-35G | Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4854N-35G vs NTD4855N-35G |