Part Details for NTD4813NH-35G by onsemi
Overview of NTD4813NH-35G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD4813NH-35G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NTD4813NH - MOSFET N-Channel Single 30V 7.6A (Ta), 40A (Tc) TO-252 RoHS: Compliant Status: Rochester Active Min Qty: 1 | 14455 |
|
RFQ |
Part Details for NTD4813NH-35G
NTD4813NH-35G CAD Models
NTD4813NH-35G Part Data Attributes
|
NTD4813NH-35G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4813NH-35G
onsemi
40A, 30V, 0.0259ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, IPAK, CASE 369D, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, IPAK, CASE 369D, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369D | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 44.4 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0259 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4813NH-35G
This table gives cross-reference parts and alternative options found for NTD4813NH-35G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4813NH-35G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4865N-35G | 8.5A, 25V, 0.0109ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AC-01, 3 IPAK-3 | Rochester Electronics LLC | NTD4813NH-35G vs NTD4865N-35G |
NTD4865N-35G | Power MOSFET 25V 44A 10.9 mOhm Single N Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4813NH-35G vs NTD4865N-35G |