Part Details for NTD4813NH-1G by onsemi
Overview of NTD4813NH-1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTD4813NH-1G
NTD4813NH-1G CAD Models
NTD4813NH-1G Part Data Attributes:
|
NTD4813NH-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4813NH-1G
onsemi
TRANSISTOR 40 A, 30 V, 0.0259 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, IPAK, CASE 369AC-01, 3 PIN, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | ROHS COMPLIANT, IPAK, CASE 369AC-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369AC-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 44.4 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0259 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4813NH-1G
This table gives cross-reference parts and alternative options found for NTD4813NH-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4813NH-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD50N03R-1 | TRANSISTOR 7.8 A, 25 V, 0.014 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3, FET General Purpose Power | onsemi | NTD4813NH-1G vs NTD50N03R-1 |
NTD4865N-1G | Power MOSFET 25V 44A 10.9 mOhm Single N Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4813NH-1G vs NTD4865N-1G |