Part Details for NTD4302T4 by onsemi
Overview of NTD4302T4 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD4302T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 50 |
|
$0.8531 / $1.3125 | Buy Now |
|
Quest Components | 2000 |
|
$0.6930 / $1.9800 | Buy Now | |
|
Quest Components | 40 |
|
$0.8750 / $1.7500 | Buy Now |
Part Details for NTD4302T4
NTD4302T4 CAD Models
NTD4302T4 Part Data Attributes
|
NTD4302T4
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4302T4
onsemi
Single N-Channel Power MOSFET 30V, 18.5A, 10mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 722 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.4 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.04 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4302T4
This table gives cross-reference parts and alternative options found for NTD4302T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4302T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4302T4 | 8.4A, 30V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369AA-01 DPAK-3 | Rochester Electronics LLC | NTD4302T4 vs NTD4302T4 |
NTD4302T4G | Single N-Channel Power MOSFET 30V, 18.5A, 10mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4302T4 vs NTD4302T4G |
NTD4302 | Single N-Channel Power MOSFET 30V, 18.5A, 10mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 75-TUBE | onsemi | NTD4302T4 vs NTD4302 |
NTD4302T4G | 8.4A, 30V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369AA-01 DPAK-3 | Rochester Electronics LLC | NTD4302T4 vs NTD4302T4G |