-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Logic Level Power MOSFET 60V, 9A, 170mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 9A I(D), 60V, 0.17OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2260 |
|
$2.0235 / $4.0470 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 58500 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 60V 9A DPAK | 15000 |
|
RFQ | |
DISTI #
2533183
|
element14 Asia-Pacific | MOSFET, N CHANNEL, 60V, 9A, TO-252-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3172 / $0.4246 | Buy Now |
DISTI #
2533183RL
|
element14 Asia-Pacific | MOSFET, N CHANNEL, 60V, 9A, TO-252-3 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3172 | Buy Now |
DISTI #
2533183RL
|
Farnell | MOSFET, N CHANNEL, 60V, 9A, TO-252-3 RoHS: Compliant Min Qty: 5 Lead time: 47 Weeks, 1 Days Container: Reel | 0 |
|
$0.1548 | Buy Now |
DISTI #
2533183
|
Farnell | MOSFET, N CHANNEL, 60V, 9A, TO-252-3 RoHS: Compliant Min Qty: 5 Lead time: 47 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1548 | Buy Now |
|
LCSC | 60V 9A 1.5W 170m5V4.5A 2V250uA 1PCSNChannel DPAK MOSFETs ROHS | 2283 |
|
$0.2537 / $0.4835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD3055L170T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD3055L170T4G
onsemi
Single N-Channel Logic Level Power MOSFET 60V, 9A, 170mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 30 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTD3055L170T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD3055L170T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD3055L170G | Single N-Channel Logic Level Power MOSFET 60V, 9A, 170mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NTD3055L170T4G vs NTD3055L170G |
NTD3055L170 | TRANSISTOR 9 A, 60 V, 0.17 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C, DPAK-3, FET General Purpose Power | onsemi | NTD3055L170T4G vs NTD3055L170 |
NTD3055L170T4 | 9A, 60V, 0.17ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C, DPAK-3 | onsemi | NTD3055L170T4G vs NTD3055L170T4 |