Part Details for NTD3055L170T4 by onsemi
Results Overview of NTD3055L170T4 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTD3055L170T4 Information
NTD3055L170T4 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for NTD3055L170T4
NTD3055L170T4 CAD Models
NTD3055L170T4 Part Data Attributes
|
NTD3055L170T4
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD3055L170T4
onsemi
9A, 60V, 0.17ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C, DPAK-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 30 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD3055L170T4
This table gives cross-reference parts and alternative options found for NTD3055L170T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD3055L170T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NVD3055L170T4G-VF01 | onsemi | Check for Price | N-Channel Power Logic Level MOSFET 60V, 9A, 170mΩ, DPAK-3, 2500-REEL, Automotive Qualified | NTD3055L170T4 vs NVD3055L170T4G-VF01 |
NTD3055L170T4G | onsemi | Check for Price | Single N-Channel Logic Level Power MOSFET 60V, 9A, 170mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | NTD3055L170T4 vs NTD3055L170T4G |
NTD3055L170G | onsemi | Check for Price | Single N-Channel Logic Level Power MOSFET 60V, 9A, 170mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | NTD3055L170T4 vs NTD3055L170G |
NTD3055L170 | onsemi | Check for Price | TRANSISTOR 9 A, 60 V, 0.17 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C, DPAK-3, FET General Purpose Power | NTD3055L170T4 vs NTD3055L170 |