Part Details for NTD3055L170-001 by onsemi
Results Overview of NTD3055L170-001 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTD3055L170-001 Information
NTD3055L170-001 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTD3055L170-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MOSFET N-CH 60V 9A IPAK RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 476 |
|
$0.0921 / $0.1083 | Buy Now |
Part Details for NTD3055L170-001
NTD3055L170-001 CAD Models
NTD3055L170-001 Part Data Attributes
|
NTD3055L170-001
onsemi
Buy Now
|
Compare Parts:
NTD3055L170-001
onsemi
Select a part to compare: |
Samacsys Manufacturer | onsemi |