-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 60V, 9A, 150mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTD3055-150T4G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6479
|
Newark | Mosfet, N-Ch, 60V, 9A, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:9A, Dra... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1980 |
|
$0.6470 / $1.1600 | Buy Now |
DISTI #
45J2115
|
Newark | N Channel Mosfet, 60V, 9A, D-Pak, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuou... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.4360 | Buy Now |
DISTI #
NTD3055-150T4GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 9A DPAK Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3917 In Stock |
|
$0.3165 / $0.9500 | Buy Now |
DISTI #
NTD3055-150T4G
|
Avnet Americas | Trans MOSFET N-CH 60V 9A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD3055-150T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2979 / $0.3292 | Buy Now |
DISTI #
863-NTD3055-150T4G
|
Mouser Electronics | MOSFETs 60V 9A N-Channel RoHS: Compliant | 1955 |
|
$0.3160 / $0.9300 | Buy Now |
DISTI #
70467506
|
RS | NTD3055-150T4G N-channel MOSFET Transistor, 9 A, 60 V, 3-Pin DPAK | ON Semiconductor NTD3055-150T4G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
|
Future Electronics | N-Channel 60 V 122 mOhm 28.8 W Surface Mount Power MOSFET - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.3150 / $0.3300 | Buy Now |
|
Future Electronics | N-Channel 60 V 122 mOhm 28.8 W Surface Mount Power MOSFET - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.3150 / $0.3300 | Buy Now |
|
Onlinecomponents.com | N-Channel 60 V 122 mOhm 28.8 W Surface Mount Power MOSFET - TO-252-3 RoHS: Compliant | 0 |
|
$0.3017 / $0.3288 | Buy Now |
|
Bristol Electronics | 1204 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD3055-150T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD3055-150T4G
onsemi
Single N-Channel Power MOSFET 60V, 9A, 150mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 30 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 28.8 W | |
Power Dissipation-Max (Abs) | 28.8 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 75 ns | |
Turn-on Time-Max (ton) | 105 ns |
This table gives cross-reference parts and alternative options found for NTD3055-150T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD3055-150T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTD3055-150T4 | onsemi | Check for Price | 9A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | NTD3055-150T4G vs NTD3055-150T4 |
NTD3055-150G | onsemi | Check for Price | 9A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | NTD3055-150T4G vs NTD3055-150G |
NTD3055-150 | onsemi | Check for Price | TRANSISTOR 9 A, 60 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3, FET General Purpose Power | NTD3055-150T4G vs NTD3055-150 |
NTD3055-094G | onsemi | $0.5488 | 12A, 60V, 0.094ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | NTD3055-150T4G vs NTD3055-094G |
NTD3055-150-1G | onsemi | Check for Price | Single N-Channel Power MOSFET 60V, 9A, 150mΩ, DPAK INSERTION MOUNT, 75-TUBE | NTD3055-150T4G vs NTD3055-150-1G |
NTD3055-094 | onsemi | Check for Price | Single N-Channel Power MOSFET 60V, 12A, 94mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | NTD3055-150T4G vs NTD3055-094 |