Part Details for NTD25P03L1 by onsemi
Overview of NTD25P03L1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD25P03L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for NTD25P03L1
NTD25P03L1 CAD Models
NTD25P03L1 Part Data Attributes:
|
NTD25P03L1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD25P03L1
onsemi
Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DPAK INSERTION MOUNT | |
Package Description | CASE 369D-01, DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD25P03L1
This table gives cross-reference parts and alternative options found for NTD25P03L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD25P03L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD20P03HDL1 | 19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | NTD25P03L1 vs MTD20P03HDL1 |
NTD25P03LRL | 25A, 30V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | NTD25P03L1 vs NTD25P03LRL |
NTD25P03LRLG | Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NTD25P03L1 vs NTD25P03LRLG |
NTD25P03L | 25A, 30V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | NTD25P03L1 vs NTD25P03L |
NTD25P03L | Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NTD25P03L1 vs NTD25P03L |
NTD25P03LT4 | 25A, 30V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | NTD25P03L1 vs NTD25P03LT4 |
STD25P03LT4G | Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NTD25P03L1 vs STD25P03LT4G |
NTD25P03LT4G | 25A, 30V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | NTD25P03L1 vs NTD25P03LT4G |
MTD20P03HDL1G | TRANSISTOR 19 A, 30 V, 0.099 ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3, FET General Purpose Power | onsemi | NTD25P03L1 vs MTD20P03HDL1G |