Part Details for NTD20P06L-1G by onsemi
Results Overview of NTD20P06L-1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTD20P06L-1G Information
NTD20P06L-1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTD20P06L-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 1620 |
|
RFQ |
Part Details for NTD20P06L-1G
NTD20P06L-1G CAD Models
NTD20P06L-1G Part Data Attributes
|
NTD20P06L-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD20P06L-1G
onsemi
Single P-Channel Power MOSFET -60V, -15.5A, 150mΩ, DPAK INSERTION MOUNT, 75-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DPAK INSERTION MOUNT | |
Package Description | LEAD FREE, CASE 369D-01, DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 304 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 15.5 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 54 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD20P06L-1G
This table gives cross-reference parts and alternative options found for NTD20P06L-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD20P06L-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HAF1002-90STL-E | Renesas Electronics Corporation | Check for Price | 15A, 60V, 0.13ohm, P-CHANNEL, Si, POWER, MOSFET, SC-83, LDPAK-3/2 | NTD20P06L-1G vs HAF1002-90STL-E |
NTD20P06LT4 | onsemi | Check for Price | Single P-Channel Power MOSFET -60V, -15.5A, 150mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | NTD20P06L-1G vs NTD20P06LT4 |
HAF1002-90STL | Renesas Electronics Corporation | Check for Price | 15A, 60V, 0.13ohm, P-CHANNEL, Si, POWER, MOSFET, SC-83, LDPAK-3 | NTD20P06L-1G vs HAF1002-90STL |
NTD20P06LG | onsemi | Check for Price | Single P-Channel Power MOSFET -60V, -15.5A, 150mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | NTD20P06L-1G vs NTD20P06LG |