Part Details for NTD20N06LT4 by onsemi
Overview of NTD20N06LT4 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD20N06LT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | MOSFET N-CH 60V 20A DPAK | 16320 |
|
RFQ |
Part Details for NTD20N06LT4
NTD20N06LT4 CAD Models
NTD20N06LT4 Part Data Attributes
|
NTD20N06LT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD20N06LT4
onsemi
20A, 60V, 0.048ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 128 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.36 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD20N06LT4
This table gives cross-reference parts and alternative options found for NTD20N06LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD20N06LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTD20N06T4 | onsemi | Check for Price | 20A, 60V, 0.046ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | NTD20N06LT4 vs NTD20N06T4 |
AUIRFR4105TR | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20A I(D), 55V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | NTD20N06LT4 vs AUIRFR4105TR |
AUIRFR4105TRR | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20A I(D), 55V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | NTD20N06LT4 vs AUIRFR4105TRR |
2SK2869STL-E | Renesas Electronics Corporation | Check for Price | Nch Single Power Mosfet 60V 20A 45Mohm DPAK(S)/To-252, DPAK(S), /Embossed Tape | NTD20N06LT4 vs 2SK2869STL-E |
IRFU4105PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 20A I(D), 55V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3 | NTD20N06LT4 vs IRFU4105PBF |
MTP36N06VG | onsemi | Check for Price | 32A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, GREEN, CASE 221A-09, 3 PIN | NTD20N06LT4 vs MTP36N06VG |
NTD20N06L-1 | onsemi | Check for Price | 20A, 60V, 0.048ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | NTD20N06LT4 vs NTD20N06L-1 |
NP22N055SLE | Renesas Electronics Corporation | Check for Price | 22A, 55V, 0.051ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, MP-3ZK, 3 PIN | NTD20N06LT4 vs NP22N055SLE |
FS30ASH-06-T1 | Mitsubishi Electric | Check for Price | Power Field-Effect Transistor, 30A I(D), 60V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NTD20N06LT4 vs FS30ASH-06-T1 |
MTD20N06HD | onsemi | Check for Price | 20A, 60V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | NTD20N06LT4 vs MTD20N06HD |