There are no models available for this part yet.
Overview of NTD15N06LT4 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for NTD15N06LT4 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK0755
|
Newark | 15A, 60V, 0.1Ohm, N-Channel Power Mosfet |Onsemi NTD15N06LT4 RoHS: Not Compliant Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now | |
DISTI #
NTD15N06LT4
|
Avnet Americas | - Bulk (Alt: NTD15N06LT4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 868 Partner Stock |
|
RFQ | ||
Rochester Electronics | 15A, 60V, 0.1ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 868 |
|
$0.1354 / $0.1593 | Buy Now |
CAD Models for NTD15N06LT4 by onsemi
Part Data Attributes for NTD15N06LT4 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
DPAK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 369C-01
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Avalanche Energy Rating (Eas)
|
61 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
15 A
|
Drain-source On Resistance-Max
|
0.1 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.5 W
|
Pulsed Drain Current-Max (IDM)
|
45 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NTD15N06LT4
This table gives cross-reference parts and alternative options found for NTD15N06LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD15N06LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD15N06LG | 15A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | NTD15N06LT4 vs NTD15N06LG |
NTD15N06L | TRANSISTOR 15 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3, FET General Purpose Power | onsemi | NTD15N06LT4 vs NTD15N06L |
Related Parts for NTD15N06LT4
-
NTD15N06LT4GPower Field-Effect Transistors
-
MC9S12A128CFUEMicrocontrollers
-
SI3459BDV-T1-E3Small Signal Field-Effect Transistors
-
B1100Rectifier Diodes
-
NTE1529Operational Amplifiers
-
RK73H2ATTD3480FFixed Resistors
-
NSBC114YPDXV6T1GSmall Signal Bipolar Transistors
-
BZT52-B6V2Zener Diodes
-
HCPL-0501-500EOptocoupler