Part Details for NTD110N02RT4 by onsemi
Overview of NTD110N02RT4 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD110N02RT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 228 |
|
$0.7456 / $1.8640 | Buy Now | |
|
Rochester Electronics | 12.5A, 24V, 0.0062ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10830 |
|
$0.2026 / $0.2383 | Buy Now |
Part Details for NTD110N02RT4
NTD110N02RT4 CAD Models
NTD110N02RT4 Part Data Attributes
|
NTD110N02RT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD110N02RT4
onsemi
12.5A, 24V, 0.0062ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369AA-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CASE 369AA-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 24 V | |
Drain Current-Max (ID) | 12.5 A | |
Drain-source On Resistance-Max | 0.0062 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 92.5 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD110N02RT4
This table gives cross-reference parts and alternative options found for NTD110N02RT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD110N02RT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD110N02R | 12.5A, 24V, 0.0062ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369AA-01, DPAK-3 | onsemi | NTD110N02RT4 vs NTD110N02R |
NTD110N02RG | Single N-Channel Power MOSFET 24V, 110A, 4.6mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 75-TUBE | onsemi | NTD110N02RT4 vs NTD110N02RG |