-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 4700ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCS0805E3472FMT by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R9647
|
Newark | Ntc Thermistor, Aec-Q200, 4.7K, Smd, 0805, Thermistor Type:Chip, Resistance (25°C):4.7Kohm, Produ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.2980 | Buy Now |
DISTI #
NTCS0805E3472FMT
|
Avnet Americas | Thermistor NTC 4.7KOhm 1% 2-Pin 0805 Paper T/R - Tape and Reel (Alt: NTCS0805E3472FMT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3615 | Buy Now |
DISTI #
594-NTCS0805E3472FMT
|
Mouser Electronics | NTC Thermistors 4.7Kohms 1% SMD RoHS: Compliant | 15586 |
|
$0.4070 / $0.6600 | Buy Now |
|
Future Electronics | NTCS Series 0805 4.7 kOhm ±1 % 3500 K SMT Glass Protected NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
8000 Reel |
|
$0.3450 | Buy Now |
DISTI #
NTCS0805E3472FMT
|
Avnet Abacus | Thermistor NTC 47KOhm 1 2Pin 0805 Paper TR (Alt: NTCS0805E3472FMT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
|
Vyrian | Resistors | 13790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCS0805E3472FMT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCS0805E3472FMT
Vishay Intertechnologies
NTC Thermistor, 4700ohm, Surface Mount, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3500 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |