Part Details for NTCS0805E3153JMT by Vishay BCcomponents
Results Overview of NTCS0805E3153JMT by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCS0805E3153JMT Information
NTCS0805E3153JMT by Vishay BCcomponents is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTCS0805E3153JMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | NTCS Series 0805 15 kOhm �5 % 3700 K SMT Glass Protected NTC Thermistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.2173 / $0.2329 | Buy Now |
Part Details for NTCS0805E3153JMT
NTCS0805E3153JMT CAD Models
NTCS0805E3153JMT Part Data Attributes
|
NTCS0805E3153JMT
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
NTCS0805E3153JMT
Vishay BCcomponents
RESISTOR, TEMPERATURE DEPENDENT, NTC, 15000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | NTCS0805E3153JMT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3700 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |