-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9959
|
Newark | Ntc Thermistor, Aec-Q200, 10K, 0805, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcs Series, Thermistor Mounting:Smd, Beta Value (K):3570K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:-, Operating Rohs Compliant: Yes |Vishay NTCS0805E3103GMT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1924 |
|
$0.5140 / $0.6430 | Buy Now |
DISTI #
89R9615
|
Newark | Ntc Thermistor, Aec-Q200, 10K, Smd, 0805, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcs Series, Thermistor Mounting:Smd, Beta Value (K):3570K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Vishay NTCS0805E3103GMT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 | Buy Now |
DISTI #
NTCS0805E3103GMT
|
Avnet Americas | Thermistor NTC 10KOhm 2% 2-Pin 0805 Paper T/R - Tape and Reel (Alt: NTCS0805E3103GMT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4109 | Buy Now |
DISTI #
NTCS0805E3103GMT
|
Avnet Americas | Thermistor NTC 10KOhm 2% 2-Pin 0805 Paper T/R - Tape and Reel (Alt: NTCS0805E3103GMT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4109 | Buy Now |
DISTI #
594-NTCS0805E3103GMT
|
Mouser Electronics | NTC Thermistors 10Kohms 2% SMD RoHS: Compliant | 6396 |
|
$0.3140 / $0.8000 | Buy Now |
DISTI #
V72:2272_09470956
|
Arrow Electronics | Thermistor NTC 10K Ohm 2% 2-Pin 0805 Surface Mount Solder Pad 3570K -4 to -3.5 T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 357 |
|
$0.2907 / $0.4725 | Buy Now |
|
Future Electronics | NTCS Series 0805 10 kOhm ±2 % 3570 K SMT Glass Protected NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3150 | Buy Now |
DISTI #
62461723
|
Verical | Thermistor NTC 10K Ohm 2% 2-Pin 0805 Surface Mount Solder Pad 3570K -4 to -3.5 T/R Automotive AEC-Q200 Min Qty: 22 Package Multiple: 1 Date Code: 2229 | Americas - 357 |
|
$0.2907 / $0.4101 | Buy Now |
DISTI #
NTCS0805E3103GMT
|
TME | NTC thermistor, 10kΩ, SMD, 0805, 3570K, ±2%, 210mW, -40÷150°C Min Qty: 5 | 4691 |
|
$0.3790 / $0.5760 | Buy Now |
DISTI #
NTCS0805E3103GMT
|
Avnet Abacus | Thermistor NTC 10KOhm 2% 2-Pin 0805 Paper T/R (Alt: NTCS0805E3103GMT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCS0805E3103GMT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCS0805E3103GMT
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3570 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for NTCS0805E3103GMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCS0805E3103GMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTCS0805E3103GMT | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | Vishay BCcomponents | NTCS0805E3103GMT vs NTCS0805E3103GMT |