Part Details for NTCS0603E3202GLT by Vishay BCcomponents
Overview of NTCS0603E3202GLT by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTCS0603E3202GLT
NTCS0603E3202GLT CAD Models
NTCS0603E3202GLT Part Data Attributes
|
NTCS0603E3202GLT
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
NTCS0603E3202GLT
Vishay BCcomponents
RESISTOR, TEMPERATURE DEPENDENT, NTC, 2000ohm, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | NTCS0603E3202GLT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 25 °C | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3420 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 2% |
Alternate Parts for NTCS0603E3202GLT
This table gives cross-reference parts and alternative options found for NTCS0603E3202GLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCS0603E3202GLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTCS0603E3202GLT | NTC Thermistor, 2000ohm, Surface Mount, CHIP | Vishay Intertechnologies | NTCS0603E3202GLT vs NTCS0603E3202GLT |