-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCS0603E3103FMT by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0284
|
Newark | Ntc Thermistor, 10K, 0603, 3610K Rohs Compliant: Yes |Vishay NTCS0603E3103FMT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.2270 / $0.2950 | Buy Now |
DISTI #
34R4329
|
Newark | Thermistor, Ntc, 10K, 1%, 0603, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcs Series, ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8496 |
|
$0.4570 / $0.5380 | Buy Now |
DISTI #
77M0340
|
Newark | Ntc Smd 0603 Nisn 10K 1% Medium B T&r E3 |Vishay NTCS0603E3103FMT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4200 | Buy Now |
DISTI #
NTCS0603E3103FMT
|
Avnet Americas | NTC SMD 0603 NISN 10K 1% MEDIUM B E3 - Tape and Reel (Alt: NTCS0603E3103FMT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2807 / $0.3039 | Buy Now |
DISTI #
NTCS0603E3103HHT
|
Avnet Americas | NTC SMD 0603 NISN 10K 1% MEDIUM B E3 - Tape and Reel (Alt: NTCS0603E3103HHT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1854 | Buy Now |
DISTI #
NTCS0603E3103GHT
|
Avnet Americas | NTC SMD 0603 NISN 10K 1% MEDIUM B E3 - Tape and Reel (Alt: NTCS0603E3103GHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2759 | Buy Now |
DISTI #
594-NTCS0603E3103FMT
|
Mouser Electronics | NTC Thermistors 10Kohms 1% RoHS: Compliant | 58676 |
|
$0.2910 / $0.5800 | Buy Now |
DISTI #
V36:1790_09471891
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3610K -4 to -3.5 T/R Automotive AEC-Q2... more Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2234 | Americas - 208000 |
|
$0.2625 / $0.2677 | Buy Now |
DISTI #
E02:0323_01869830
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3610K -4 to -3.5 T/R Automotive AEC-Q2... more Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2421 | Europe - 20000 |
|
$0.2751 / $0.2806 | Buy Now |
DISTI #
V72:2272_09471891
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3610K -4 to -3.5 T/R Automotive AEC-Q2... more Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 25 |
|
$0.3080 / $0.4315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCS0603E3103FMT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCS0603E3103FMT
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Surface Mount, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200; CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3610 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |