Part Details for NTCS0402E3473JXT by Vishay Intertechnologies
Overview of NTCS0402E3473JXT by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NTCS0402E3473JXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4983
|
Newark | Thermistor, Ntc, 4075K, 47Kohm Rohs Compliant: Yes |Vishay NTCS0402E3473JXT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9800 |
|
$0.2590 / $0.3670 | Buy Now |
DISTI #
89R9572
|
Newark | Ntc Smd 0402 Nisn 47K 5% Very High B T&r E3 |Vishay NTCS0402E3473JXT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 | Buy Now |
DISTI #
NTCS0402E3473JXT
|
Avnet Americas | Thermistor NTC 47KOhm 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NTCS0402E3473JXT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0933 / $0.1250 | Buy Now |
DISTI #
594-NTCS0402E3473JXT
|
Mouser Electronics | NTC Thermistors 47Kohms 5% SMD RoHS: Compliant | 10336 |
|
$0.1300 / $0.3800 | Buy Now |
|
Future Electronics | NTC SMD 0402 NISN 47K 5% VERY HIGH B E3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.1210 / $0.1250 | Buy Now |
DISTI #
NTCS0402E3473JXT
|
TTI | NTC Thermistors 47Kohms 5% SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1120 / $0.1490 | Buy Now |
DISTI #
NTCS0402E3473JXT
|
Avnet Abacus | Thermistor NTC 47KOhm 5% 2-Pin 0402 Paper T/R (Alt: NTCS0402E3473JXT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTCS0402E3473JXT
NTCS0402E3473JXT CAD Models
NTCS0402E3473JXT Part Data Attributes:
|
NTCS0402E3473JXT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCS0402E3473JXT
Vishay Intertechnologies
NTC Thermistor, 47000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; CUL, UL | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4075 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for NTCS0402E3473JXT
This table gives cross-reference parts and alternative options found for NTCS0402E3473JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCS0402E3473JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTCS0402E3473JXT | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | Vishay BCcomponents | NTCS0402E3473JXT vs NTCS0402E3473JXT |