Part Details for NTCS0402E3104JHT by Vishay Intertechnologies
Overview of NTCS0402E3104JHT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NTCS0402E3104JHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4978
|
Newark | Thermistor, Ntc, 3950K, 100Kohm Rohs Compliant: Yes |Vishay NTCS0402E3104JHT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9918 |
|
$0.2150 / $0.2850 | Buy Now |
DISTI #
NTCS0402E3104JHT
|
Avnet Americas | Thermistor NTC 100KOhm 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NTCS0402E3104JHT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1913 | Buy Now |
DISTI #
594-NTCS0402E3104JHT
|
Mouser Electronics | NTC Thermistors 100k 5% SMD High B AUTO GRADE RoHS: Compliant | 15851 |
|
$0.1410 / $0.3500 | Buy Now |
|
Future Electronics | NTCS Series 0402 100 kOhm ±5 % 3950 K SMT Glass Protected NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1460 | Buy Now |
DISTI #
NTCS0402E3104JHT
|
Avnet Abacus | Thermistor NTC 100KOhm 5% 2-Pin 0402 Paper T/R (Alt: NTCS0402E3104JHT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTCS0402E3104JHT
NTCS0402E3104JHT CAD Models
NTCS0402E3104JHT Part Data Attributes:
|
NTCS0402E3104JHT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCS0402E3104JHT
Vishay Intertechnologies
NTC Thermistor, 100000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; CUL, UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3950 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for NTCS0402E3104JHT
This table gives cross-reference parts and alternative options found for NTCS0402E3104JHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCS0402E3104JHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTCS0402E3104JHT | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | Vishay BCcomponents | NTCS0402E3104JHT vs NTCS0402E3104JHT |