-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTCS0402E3103JLT
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NTCS0402E3103JLT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
594-NTCS0402E3103JLT
|
Mouser Electronics | NTC Thermistors 10Kohms 5% SMD RoHS: Compliant | 0 |
|
$0.1380 / $0.4300 | Order Now |
|
ComSIT USA | SMD 0402 GLASS PROTECTED NTC THERMISTOR NTC Thermistor, 10000ohm, Surface Mount RoHS: Compliant | Europe - 20000 |
|
RFQ | |
DISTI #
NTCS0402E3103JLT
|
Avnet Asia | Thermistor NTC 10KOhm 5% 2-Pin 0402 Paper T/R (Alt: NTCS0402E3103JLT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCS0402E3103JLT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCS0402E3103JLT
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3490 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NTCS0402E3103JLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCS0402E3103JLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTCS0603E3103JMT | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT | Vishay BCcomponents | NTCS0402E3103JLT vs NTCS0603E3103JMT |
NTCS0603E3103JLT | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT | Vishay BCcomponents | NTCS0402E3103JLT vs NTCS0603E3103JLT |
238161543103 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000 ohm, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | Vishay BCcomponents | NTCS0402E3103JLT vs 238161543103 |
NTCS0603E3103JHT | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT | Vishay BCcomponents | NTCS0402E3103JLT vs NTCS0603E3103JHT |
NTCS0603E3103JMT | NTC Thermistor, 10000ohm, Surface Mount, CHIP | Vishay Intertechnologies | NTCS0402E3103JLT vs NTCS0603E3103JMT |
232261543103 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000 ohm, SURFACE MOUNT, CHIP | Vishay BCcomponents | NTCS0402E3103JLT vs 232261543103 |
NTCS0603E3103JHT | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Vishay Intertechnologies | NTCS0402E3103JLT vs NTCS0603E3103JHT |