Part Details for NTCS0402E3103JL1T by Vishay Beyschlag
Results Overview of NTCS0402E3103JL1T by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCS0402E3103JL1T Information
NTCS0402E3103JL1T by Vishay Beyschlag is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTCS0402E3103JL1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC5497CT-ND
|
DigiKey | NTC SMD 0402 NISN 10K 5% LOW B 1 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40128 In Stock |
|
$0.1069 / $0.2800 | Buy Now |