Part Details for NTCS0402E3103HL1T by Vishay Intertechnologies
Overview of NTCS0402E3103HL1T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NTCS0402E3103HL1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5574
|
Newark | Ntc Thermistor Smd 0402 Rohs Compliant: Yes |Vishay NTCS0402E3103HL1T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1518 |
|
$0.0610 | Buy Now |
DISTI #
02AH5563
|
Newark | Ntc Thermistor Smd 0402 Rohs Compliant: Yes |Vishay NTCS0402E3103HL1T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1630 | Buy Now |
DISTI #
NTCS0402E3103HL1T
|
Avnet Americas | Thermistor NTC 10000 Ohm 3% 2-Pin 0402 Paper T/R - Bulk (Alt: NTCS0402E3103HL1T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1703 | Buy Now |
DISTI #
82AC5574
|
Avnet Americas | Thermistor NTC 10000 Ohm 3% 2-Pin 0402 Paper T/R - Product that comes on tape, but is not reeled (Alt: 82AC5574) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1518 Partner Stock |
|
$0.2140 | Buy Now |
DISTI #
594-NTCS402E3103HL1T
|
Mouser Electronics | NTC Thermistors 10K 3% 3490K Low B AUTO GRADE RoHS: Compliant | 785 |
|
$0.1280 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1342 | Buy Now |
Part Details for NTCS0402E3103HL1T
NTCS0402E3103HL1T CAD Models
NTCS0402E3103HL1T Part Data Attributes:
|
NTCS0402E3103HL1T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCS0402E3103HL1T
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; CUL, UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3490 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |