Part Details for NTCS0402E3103HHT by Vishay BCcomponents
Overview of NTCS0402E3103HHT by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTCS0402E3103HHT
NTCS0402E3103HHT CAD Models
NTCS0402E3103HHT Part Data Attributes
|
NTCS0402E3103HHT
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
NTCS0402E3103HHT
Vishay BCcomponents
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | NTCS0402E3103HHT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3950 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |
Alternate Parts for NTCS0402E3103HHT
This table gives cross-reference parts and alternative options found for NTCS0402E3103HHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCS0402E3103HHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTCS0402E3103HHT | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Vishay Intertechnologies | NTCS0402E3103HHT vs NTCS0402E3103HHT |