Part Details for NTCLE400E3104H by Vishay Intertechnologies
Overview of NTCLE400E3104H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE400E3104H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9826
|
Newark | Ntc Epoxy Pvc G24 80 C 100K 3% 4190K |Vishay NTCLE400E3104H RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.5100 | Buy Now |
DISTI #
NTCLE400E3104H
|
Avnet Americas | Thermistor NTC 100KOhm 3% 2-Pin Cardboard Box (Alt: NTCLE400E3104H) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.0409 / $1.3292 | Buy Now |
DISTI #
594-NTCLE400E3104H
|
Mouser Electronics | NTC Thermistors NTC PVC AWG24, 80C 100K e3 RoHS: Compliant | 0 |
|
$1.4100 / $1.5400 | Order Now |
|
Future Electronics | THERM NTC 100KOHM 4190K BEAD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.2800 / $1.4600 | Buy Now |
DISTI #
NTCLE400E3104H
|
Avnet Abacus | Thermistor NTC 100KOhm 3% 2-Pin Cardboard Box (Alt: NTCLE400E3104H) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTCLE400E3104H
NTCLE400E3104H CAD Models
NTCLE400E3104H Part Data Attributes
|
NTCLE400E3104H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE400E3104H
Vishay Intertechnologies
NTC Thermistor, 100000ohm, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | DISK | |
Package Width | 6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 55 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4190 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |