-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4973
|
Newark | Thermistor, Ntc, 3935K, 30Kohm Rohs Compliant: Yes |Vishay NTCLE213E3303FHB0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3998 |
|
$0.8810 / $1.9300 | Buy Now |
DISTI #
94Y9506
|
Newark | Ntc Mini Ni 0.4 Ld 30K 1% Bulk 0.4E/1E |Vishay NTCLE213E3303FHB0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6730 / $0.7300 | Buy Now |
DISTI #
NTCLE213E3303FHB0
|
Avnet Americas | NTC Thermistor Epoxy Coated Mini Sensor 3935K 30K Ohm ±1% Lead Wire Bulk - Bulk (Alt: NTCLE213E3303FHB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8645 | Buy Now |
DISTI #
594-NTCLE213E3303FHB
|
Mouser Electronics | NTC Thermistors 30Kohms 1% Beta val 3935K .75% RoHS: Compliant | 1994 |
|
$0.6630 / $1.9300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.6810 | Buy Now |
DISTI #
68400993
|
Verical | Thermistor NTC 30K Ohm 1% 2-Pin Radial 3935K Bulk Automotive AEC-Q200 Min Qty: 11 Package Multiple: 1 Date Code: 2317 | Americas - 1000 |
|
$0.3737 / $0.4204 | Buy Now |
DISTI #
78450057
|
Verical | Thermistor NTC 30K Ohm 1% 2-Pin Radial 3935K Bulk Automotive AEC-Q200 Min Qty: 10 Package Multiple: 1 Date Code: 2317 | Americas - 515 |
|
$0.8036 | Buy Now |
|
Bristol Electronics | 61000 |
|
RFQ | ||
DISTI #
NTCLE213E3303FHB0
|
Avnet Abacus | NTC Thermistor Epoxy Coated Mini Sensor 3935K 30K Ohm �1% Lead Wire Bulk (Alt: NTCLE213E3303FHB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803611175718
|
Chip1Stop | NTC thermistor RoHS: Compliant | 1000 |
|
$0.5740 / $0.9090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCLE213E3303FHB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE213E3303FHB0
Vishay Intertechnologies
NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 2.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 55 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3935 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% |