Part Details for NTCLE100E3688JB0 by Vishay BCcomponents
Results Overview of NTCLE100E3688JB0 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCLE100E3688JB0 Information
NTCLE100E3688JB0 by Vishay BCcomponents is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for NTCLE100E3688JB0
NTCLE100E3688JB0 CAD Models
NTCLE100E3688JB0 Part Data Attributes
|
NTCLE100E3688JB0
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3688JB0
Vishay BCcomponents
RESISTOR, TEMPERATURE DEPENDENT, NTC, 6.8 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Resistance | 6.8 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2880 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |